TP3232 | IFM electronic

Measuring signal converter, TP3232

Order No.: 82P8597
EAN: 4021179258715
MPN:
TP3232
TP3232 IFM electronic Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
167.6472 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.65 € *
Price list
Quantity
Price per unit*
1 pcs.
167.6472 €
3 pcs.
163.2680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic evaluation unit, TP3232, IFM electronic

Features

  • For the signal evaluation of temperature sensors and resistance thermometers
  • Reduced mounting complexity and error sources compared to head transmitters
  • Automatic recognition of the connected sensor type
  • Full potting and robust connection technology for high vibration resistance
Technical specifications
Breite 18 mm
Gewicht 40.5 g
Höhe 25 mm
Länge 52 mm
Produkt-Art Messsignalwandler
Logistics
Ursprungsland US
Zolltarifnummer 85437090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes