E7003S | IFM electronic
Label, 50 x 50 mm, for emergency stop pushbutton, E7003S
Order No.: 82P8965
EAN: 4021179070409
MPN:
E7003S
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
E-STOP label infrared light, E7003S, IFM electronic
E-STOP label infrared light for labelling emergency stop buttons.
Features
- Four-language version
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Product type | Schild | |
Version | 50 x 50 mm | |
Suitable for | Not-Aus-Taster |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |