E7004S | IFM electronic
E7004S, E-STOP protective collarinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8966
EAN: 4021179070515
MPN:
E7004S
Unit Price (€ / pc.)
2,856.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
E-STOP protective collar infrared light, E7004S, IFM electronic
E-STOP protective collar infrared light, Reliable device protection for E-STOPS.
Features
- Efficient protection of the sensor against impact and shock
- Quick and easy mounting
Technical specifications
Geeignet für | Not-Aus-Taster | |
Zubehörart | Not-Halt-Schutzkragen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |