AP3022 | IFM electronic
App, app AC14 O2I multicode, AP3022, for parameterization of code readers 1D/2D
Order No.: 82P1388
EAN: 4021179293198
MPN:
AP3022
Unit Price (€ / pc.)
162.6373 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.64 € *
Price list
Quantity
Price per unit*
1 pcs.
162.6373 €
3 pcs.
158.1391 €
5 pcs.
153.8789 €
*incl. VAT plus shipping costs
**Subject to prior sale
App for parameter setting and set-up of 1D, AP3022, IFM electronic
Features
- For parameter setting of 1D/2D code readers
- Simple, fast, and inexpensive start-up
- Operation on AS-Interface gateways with fieldbus interface
- Reliable transmission of process data to standard fieldbus systems
- Ready for operation at once without additional programming software
Technical specifications
Version | App AC14 O2I Multicode | |
Suitable for | Parametrierung von Codelesern 1D/2D |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |