AP3042 | IFM electronic
App, app AC14 DTA RFID, AP3042, for parameterization of RFID read and write heads
Order No.: 82P1390
EAN: 4021179293211
MPN:
AP3042
Unit Price (€ / pc.)
115.7037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.70 € *
Price list
Quantity
Price per unit*
1 pcs.
115.7037 €
3 pcs.
112.5026 €
5 pcs.
109.4800 €
*incl. VAT plus shipping costs
**Subject to prior sale
App for parameter setting and set-up of RFID read/write heads, AP3042, IFM electronic
Features
- For parameter setting of RFID read and write heads
- Simple, fast, and inexpensive start-up
- Operation on AS-Interface gateways with fieldbus interface
- Reliable transmission of process data to standard fieldbus systems
- Ready for operation at once without additional programming software
Technical specifications
Version | App AC14 DTA RFID | |
Suitable for | Parametrierung von RFID-Lese- und Schreibköpfen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |