AC3016 | IFM electronic
Lock cap, M20, Ø 24 mm, (L) 10 mm, black, AC3016
Order No.: 82P1186
EAN: 4021179247641
MPN:
AC3016
Unit Price (€ / pck.)
10.9956 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pck.
10.9956 €
5 pck.
10.4601 €
10 pck.
9.9603 €
15 pck.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, AC3016, IFM electronic
Delivery unit: 10 pieces.
Features
- For covering unused connections
- For ensuring the protection rating of modules and splitters
Technical specifications
Version | M20 | |
diameter | 24 mm | |
Colour | schwarz | |
Length | 10 mm | |
Product type | Verschlusskappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |