E11256 | IFM electronic
Lock cap, M8, Ø 9 mm, black, E11256
Order No.: 82P1694
EAN: 4021179034364
MPN:
E11256
Unit Price (€ / pck.)
17.5525 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pck.
17.5525 €
5 pck.
16.6957 €
10 pck.
15.9222 €
15 pck.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, E11256, IFM electronic
Delivery unit: 10 pieces.
Features
- Protection against moisture ingress for central distribution boards and modules
- Protection class guaranteed even with unused connections
Technical specifications
Version | M8 | |
diameter | 9 mm | |
Colour | schwarz | |
Product type | Verschlusskappe |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |