E12209 | IFM electronic

Lock cap, M20, Ø 24 mm, (L) 10 mm, black, E12209

Order No.: 82P1866
EAN: 4021179248068
MPN:
E12209
E12209 IFM electronic Switches Accessories
Image may differ
Unit Price (€ / pck.)
2.1420 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pck.
2.1420 €
10 pck.
2.0230 €
25 pck.
1.8802 €
50 pck.
1.7731 €
100 pck.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cap, E12209, IFM electronic

Features

  • Reliable cover
  • Protection against penetrating moisture and soiling
Technical specifications
Version M20
diameter 24 mm
Colour schwarz
Length 10 mm
Product type Verschlusskappe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
SVHC free Yes