E12377 | IFM electronic
Symbol disc, illuminated momentary action pushbutton, Ø 15.5 mm, (H) 1.85 mm, white, for KT M22, E12377
Unit Price (€ / pc.)
11.6858 € *
Available: 2 pcs.
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
11.2098 €
25 pcs.
10.7814 €
50 pcs.
10.2578 €
*incl. VAT plus shipping costs
Subject to prior sale
Symbol disc, E12377, IFM
The E12377 is a symbol disc for illuminated pushbutton with robust design for use in harsh industrial environments.
Features
- Simple clipping of the symbol disc in the touch sensor
- Reliable, clearly visible marking of the function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | symbol disc | |
| Version | illuminated momentary action pushbutton | |
| diameter | 15.5 mm | |
| Height | 1.85 mm | |
| Colour | white | |
| Suitable for | KT M22 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |