E7901S | IFM electronic

Bolt, (H) 305 mm, yellow, for safety circuit breaker, E7901S

Order No.: 82P2945
EAN: 4021179263931
MPN:
E7901S
E7901S IFM electronic Switches Accessories
Image may differ
Unit Price (€ / pc.)
378.1463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
378.15 € *
Price list
Quantity
Price per unit*
1 pcs.
378.1463 €
3 pcs.
368.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt, E7901S, IFM electronic

Features

  • Reliable operation of door switches with guard locking
  • Robust design for heavy doors
  • Easy mounting using screw connection
Technical specifications
Colour gelb
Suitable for Sicherheitsschutzschalter
Height 305 mm
Product type Riegel
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes