E7903S | IFM electronic
Actuator, 2 niro safety screws M4 x 14, (L x W x H) 80 x 28.6 x 9 mm, metal, for AS-Interface safety door switch, E7903S
Order No.: 82P8832
EAN: 4021179263955
MPN:
E7903S
Unit Price (€ / pc.)
13.8159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator, E7903S, IFM electronic
Actuator for AS-Interface safety door switch.
Features
- Reliable operation of door switches with guard locking
- Robust design for use in harsh industrial environments
- High protection against tampering thanks to safety screws
Technical specifications
Version | 2 Niro-Sicherheitsschrauben M4 x 14 | |
Width | 28.6 mm | |
Colour | metall | |
Suitable for | AS-Interface Sicherheits-Türschalter | |
Height | 9 mm | |
Length | 80 mm | |
Product type | Betätiger |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |