E7905S | IFM electronic
Actuator, 2 niro safety screws M5 x 10, (L x W x H) 72 x 50 x 14 mm, for AS-Interface safety door switch, E7905S
Order No.: 82P8979
EAN: 4021179263979
MPN:
E7905S
Unit Price (€ / pc.)
21.6580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hinged actuator left / right, E7905S, IFM electronic
Hinged actuator left / right, Reliable operation of door switches with guard locking.
Features
- Robust design for use in harsh industrial environments
- Preventing damage caused by jamming
- With cross-section converter for the reliable detection of objects with changing positions
- Small bending radius
Technical specifications
Version | 2 Niro-Sicherheitsschrauben M5 x 10 | |
Width | 50 mm | |
Suitable for | AS-Interface Sicherheits-Türschalter | |
Height | 14 mm | |
Length | 72 mm | |
Product type | Betätiger |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |