E7906S | IFM electronic
Actuator, 2 niro safety screws M5 x 25, (L x W x H) 28 x 28.6 x 50 mm, metal, for AS-Interface safety door switch, E7906S
Order No.: 82P8980
EAN: 4021179263986
MPN:
E7906S
Unit Price (€ / pc.)
27.0725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hinged actuator top / bottom, E7906S, IFM electronic
Hinged actuator top / bottom, Reliable operation of door switches with guard locking.
Features
- Robust design for use in harsh industrial environments
- Preventing damage caused by jamming
- For use on protective guards with small door radius
Technical specifications
Version | 2 Niro-Sicherheitsschrauben M5 x 25 | |
Width | 28.6 mm | |
Colour | metall | |
Suitable for | AS-Interface Sicherheits-Türschalter | |
Height | 50 mm | |
Length | 28 mm | |
Product type | Betätiger |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |