E80373 | IFM electronic

Cover ring, Ø 100 mm, (H) 12 mm, green, for hand sensors KT50, E80373

Order No.: 82P2987
EAN: 4021179264075
MPN:
E80373
E80373 IFM electronic Switches Accessories
Image may differ
Unit Price (€ / pck.)
16.2673 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pck.
16.2673 €
5 pck.
15.4700 €
10 pck.
14.7560 €
15 pck.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover ring, E80373, IFM electronic

Features

  • Simple clipping of the cover ring in the touch sensor
  • Robust design for use in harsh industrial environments
  • Reliable, clearly visible marking of the function
Technical specifications
diameter 100 mm
Colour grün
Suitable for Handsensoren KT50
Height 12 mm
Product type Abdeckring
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
SVHC free Yes