E80376 | IFM electronic
Cover ring, Ø 100 mm, (H) 12 mm, orange, for hand sensors KT50, E80376
Order No.: 82P2991
EAN: 4021179264105
MPN:
E80376
Unit Price (€ / pck.)
15.9817 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pck.
15.9817 €
5 pck.
15.2082 €
10 pck.
14.4942 €
15 pck.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover ring, E80376, IFM electronic
Features
- Simple clipping of the cover ring in the touch sensor
- Robust design for use in harsh industrial environments
- Reliable, clearly visible marking of the function
Technical specifications
diameter | 100 mm | |
Colour | orange | |
Suitable for | Handsensoren KT50 | |
Height | 12 mm | |
Product type | Abdeckring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |