DN0210 | IFM electronic
DN0210, switching amplifier, terminals, Approval Cinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1441
EAN: 4021179284172
MPN:
DN0210
Unit Price (€ / pc.)
199.3607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.36 € *
Price list
Quantity
Price per unit*
1 pcs.
199.3607 €
3 pcs.
194.1485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching amplifier, DN0210, IFM electronic
Features
- Reliable switching of high currents or alternating currents
- Integrated wide-range power supply for the sensor supply
- Particularly space-saving design
- Plug-in screw terminals simplify installation
- With PNP or NPN control
Technical specifications
Version | Schaltverstärker | |
Suitable for | Stromversorgung/Signalauswertung | |
Width | 25.4 mm | |
Height | 112.6 mm | |
Depth | 109.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |