E70320 | IFM electronic

Programming cable, 1.55 m, E70320

Order No.: 82P8977
EAN: 4021179073257
MPN:
E70320
E70320 IFM electronic System wiring and connections
Image may differ
Unit Price (€ / pc.)
51.2295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2295 €

Programming cable, E70320, IFM electronic

Programming cable for the programming of AS-i gateways and PLC.

Features

  • For a reliable signal transmission between PC and gateway
  • AS-i and 24 V supply via a common M12 connector
Technical specifications
Connection (1) D-Sub Buchse, 9-polig
Connection (2) RJ-45-Stecker
Cable length 1.55 m
Product type Programmierkabel
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes