TW2100 | IFM electronic
TW2100, Infrared temperature sensor, PNP, switchininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8663
EAN: 4021179311694
MPN:
TW2100
Unit Price (€ / pc.)
2,512.328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Infrared temperature sensor, TW2100, IFM electronic
Features
- Reliable, non-contact temperature measurement of objects with very high temperatures
- For applications in the steel and glass industries
- Intuitive setting of analogue output and switching output via pushbutton
- Clearly visible display for showing the current temperature
- Robust housing and scratch-resistant precision lens for use in harsh industrial environments
- LED pilot light for alignment and control
Technical specifications
Number of pins | 2 | |
Version | Infrarot-Temperatursensor | |
Function | Temperaturmessung | |
Accuracy | ±1 % | |
max. operating temperature | 80 °C | |
measurement range | 0 bis 999,5 °C | |
min. operating temperature | -20 °C | |
Assembly | Schraubmontage | |
Interfaces | IO-Link | |
Voltage | 18-32 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |