TW7000 | IFM electronic
TW7000, Infrared temperature sensor, M30 x 1.5 / Linfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8665
EAN: 4021179269827
MPN:
TW7000
Unit Price (€ / pc.)
1,222.8678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,222.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,222.8678 €
Infrared temperature sensor, TW7000, IFM electronic
Features
- Reliable, non-contact detection of objects with very high temperatures
- For applications in the steel and glass industries
- Intuitive setting of the switching temperature via pushbutton and display
- Switch points of the two switching outputs can be adjusted independently
- Robust housing and scratch-resistant precision lens for use in harsh industrial environments
Technical specifications
Number of pins | 2 | |
Version | Infrarot-Temperatursensor | |
Function | Temperaturmessung | |
Accuracy | ±1 % | |
max. operating temperature | 80 °C | |
measurement range | 50 bis 500 °C | |
min. operating temperature | -20 °C | |
Assembly | Schraubmontage | |
Voltage | 10-34 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |