TA1102 | IFM electronic

Temperature transmitter, IO-Link, rod length 10.8 mm, -50 to 200 °C, Ø 18.7 mm, Pt1000 sensor, TA1102

Order No.: 82P8429
EAN: 4021179323505
MPN:
TA1102
TA1102 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
368.2574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
368.26 € *
Price list
Quantity
Price per unit*
1 pcs.
368.2574 €
3 pcs.
358.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA1102, IFM electronic

Features

  • Also suitable for small nominal pipe diameters and confined spaces
  • Very short response time < 0.25 / < 1s
  • Free 3-point calibration certificate available online
Technical specifications
Product type Temperaturtransmitter
Version IO-Link, Stablänge 10,8 mm
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 200 °C
diameter 18.7 mm
Connection M12-Steckverbinder
Assembly M12 Außengewinde
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes