TA1107 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 10.8 mm, -50 to 200 °C, Ø 18.7 mm, Pt1000 sensor, TA1107
Order No.: 82P8430
EAN: 4021179323512
MPN:
TA1107
Unit Price (€ / pc.)
368.2574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
368.26 € *
Price list
Quantity
Price per unit*
1 pcs.
368.2574 €
3 pcs.
358.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA1107, IFM electronic
Features
- Also suitable for small nominal pipe diameters and confined spaces
- Very short response time < 0.25 / < 1s
- Free 3-point calibration certificate available online
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Analogsignal, Stablänge 10,8 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 200 °C | |
diameter | 18.7 mm | |
Connection | M12-Steckverbinder | |
Assembly | M12 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |