TA1322 | IFM electronic
Temperature transmitter, IO-Link, rod length 83 mm, -50 to 200 °C, Ø 19 mm, Pt1000 sensor, TA1322
Order No.: 82P8432
EAN: 4021179311458
MPN:
TA1322
Unit Price (€ / pc.)
368.2574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
368.26 € *
Price list
Quantity
Price per unit*
1 pcs.
368.2574 €
3 pcs.
358.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA1322, IFM electronic
Features
- Very short response time < 0.25 / < 1s
- Free 3-point calibration certificate available online
- High measuring range: -50 - 200°C
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Stablänge 83 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 200 °C | |
diameter | 19 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 3/8 Innengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |