TA1602 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 15 mm, -50 to 200 °C, Ø 19 mm, Pt1000 sensor, TA1602
Order No.: 82P8434
EAN: 4021179334037
MPN:
TA1602
Unit Price (€ / pc.)
347.0040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
347.00 € *
Price list
Quantity
Price per unit*
1 pcs.
347.0040 €
3 pcs.
338.2575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA1602, IFM electronic
Features
- For use where space is restricted
- Very short response time
- Free 3-point calibration certificate available online
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Analogsignal, Stablänge 15 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 200 °C | |
diameter | 19 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/8 Innengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |