TA2012 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 60 mm, -50 to 200 °C, Ø 25 mm, Pt1000 sensor, TA2012
Order No.: 82P8436
EAN: 4021179289498
MPN:
TA2012
Unit Price (€ / pc.)
305.1874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
305.19 € *
Price list
Quantity
Price per unit*
1 pcs.
305.1874 €
3 pcs.
297.1906 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2012, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- High precision across the entire temperature measurement range
- Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Analogsignal, Stablänge 60 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 200 °C | |
diameter | 25 mm | |
Connection | M12-Steckverbinder | |
Assembly | Klemme DN06-08 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |