TA2135 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 87 mm, -50 to 150 °C, Ø 18.7 mm, Pt1000 sensor, TA2135
Order No.: 82P8439
EAN: 4021179279765
MPN:
TA2135
Unit Price (€ / pc.)
276.6512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.65 € *
Price list
Quantity
Price per unit*
1 pcs.
276.6512 €
3 pcs.
269.4041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2135, IFM electronic
Features
- High precision across the entire temperature measurement range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | IO-Link, Analogsignal, Stablänge 87 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C | |
Durchmesser | 18.7 mm | |
Anschluss | M12-Steckverbinder | |
Montage | G 1/4 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |