TA2247 | IFM electronic

Temperature transmitter, IO-Link, analog signal, rod length 150 mm, -50 to 200 °C, Ø 18.7 mm, Pt1000 sensor, TA2247

Order No.: 82P8445
EAN: 4021179295529
MPN:
TA2247
TA2247 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
290.7646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.76 € *
Price list
Quantity
Price per unit*
1 pcs.
290.7646 €
3 pcs.
283.1486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA2247, IFM electronic

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Particularly good response dynamics and very short power-on delay time
  • High precision across the entire temperature measurement range
  • Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung IO-Link, Analogsignal, Stablänge 150 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 200 °C
Durchmesser 18.7 mm
Anschluss M12-Steckverbinder
Montage Klemmadaption Ø 6 mm
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes