TA2292 | IFM electronic
TA2292, Temperature transmitter, 1 x Pt 1000, (toinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8447
EAN: 4021179311496
MPN:
TA2292
Unit Price (€ / pc.)
304.2473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
304.25 € *
Price list
Quantity
Price per unit*
1 pcs.
304.2473 €
3 pcs.
296.2743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2292, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- High precision across the entire temperature measurement range
- Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
Version | temperature transmitter | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Technology | Pt1000 sensor |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |