TA2417 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 36 mm, -50 to 150 °C, Ø 18.7 mm, Pt1000 sensor, TA2417
Order No.: 82P8450
EAN: 4021179289528
MPN:
TA2417
Unit Price (€ / pc.)
287.9324 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.93 € *
Price list
Quantity
Price per unit*
1 pcs.
287.9324 €
3 pcs.
280.3878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2417, IFM electronic
Features
- High precision across the entire temperature measurement range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Analogsignal, Stablänge 36 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 18.7 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/2 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |