TA2445 | IFM electronic

Temperature transmitter, IO-Link, analog signal, rod length 136 mm, -50 to 150 °C, Ø 18.7 mm, Pt1000 sensor, TA2445

Order No.: 82P8453
EAN: 4021179279840
MPN:
TA2445
TA2445 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
297.6666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.67 € *
Price list
Quantity
Price per unit*
1 pcs.
297.6666 €
3 pcs.
289.8721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA2445, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung IO-Link, Analogsignal, Stablänge 136 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 18.7 mm
Anschluss M12-Steckverbinder
Montage G 1/2 Außengewinde
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes