TA2447 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 136 mm, -50 to 150 °C, Ø 18.7 mm, Pt1000 sensor, TA2447
Order No.: 82P8454
EAN: 4021179289542
MPN:
TA2447
Unit Price (€ / pc.)
297.6666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.67 € *
Price list
Quantity
Price per unit*
1 pcs.
297.6666 €
3 pcs.
289.8721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2447, IFM electronic
Features
- High precision across the entire temperature measurement range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | IO-Link, Analogsignal, Stablänge 136 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C | |
Durchmesser | 18.7 mm | |
Anschluss | M12-Steckverbinder | |
Montage | G 1/2 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |