TA2542 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 150 mm, -50 to 200 °C, Ø 18.7 mm, Pt1000 sensor, TA2542
Order No.: 82P8462
EAN: 4021179289573
MPN:
TA2542
Unit Price (€ / pc.)
322.1449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.14 € *
Price list
Quantity
Price per unit*
1 pcs.
322.1449 €
3 pcs.
314.0172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA2542, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- High precision across the entire temperature measurement range
- Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | IO-Link, Analogsignal, Stablänge 150 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 200 °C | |
Durchmesser | 18.7 mm | |
Anschluss | M12-Steckverbinder | |
Montage | G 1/2 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |