TA3115 | IFM electronic
Temperature transmitter, analog signal, rod length 38 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TA3115
Order No.: 82P8468
EAN: 4021179294188
MPN:
TA3115
Unit Price (€ / pc.)
269.1185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
269.12 € *
Price list
Quantity
Price per unit*
1 pcs.
269.1185 €
3 pcs.
262.0737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA3115, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | Analogsignal, Stablänge 38 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C | |
Durchmesser | 18.8 mm | |
Anschluss | M12-Steckverbinder | |
Montage | G 1/4 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |