TA3155 | IFM electronic
Temperature transmitter, analog signal, rod length 188 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TA3155
Order No.: 82P8470
EAN: 4021179294195
MPN:
TA3155
Unit Price (€ / pc.)
284.3267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.33 € *
Price list
Quantity
Price per unit*
1 pcs.
284.3267 €
3 pcs.
276.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA3155, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | Analogsignal, Stablänge 188 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C | |
Durchmesser | 18.8 mm | |
Anschluss | M12-Steckverbinder | |
Montage | G 1/4 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |