TA3317 | IFM electronic
Temperature transmitter, analog signal, rod length 40.5 mm, 0 to 100 °C, Ø 18.8 mm, Pt1000 sensor, TA3317
Order No.: 82P8472
EAN: 4021179294218
MPN:
TA3317
Unit Price (€ / pc.)
269.1185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
269.12 € *
Price list
Quantity
Price per unit*
1 pcs.
269.1185 €
3 pcs.
262.0737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA3317, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | Analogsignal, Stablänge 40,5 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | 0 °C | |
max. Temperatur | 100 °C | |
Durchmesser | 18.8 mm | |
Anschluss | M12-Steckverbinder | |
Montage | 1/4" NPT Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |