TA3405 | IFM electronic

Temperature transmitter, analog signal, rod length 16 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TA3405

Order No.: 82P8473
EAN: 4021179337519
MPN:
TA3405
TA3405 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
282.7678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.77 € *
Price list
Quantity
Price per unit*
1 pcs.
282.7678 €
3 pcs.
275.3660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA3405, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Wide operating temperature range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung Analogsignal, Stablänge 16 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 18.8 mm
Anschluss M12-Steckverbinder
Montage G 1/2 Außengewinde
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes