TA3597 | IFM electronic

Temperature transmitter, analog signal, rod length 16 mm, 0 to 100 °C, Ø 18 mm, Pt100 sensor, TA3597

Order No.: 82P8477
EAN: 4021179286336
MPN:
TA3597
TA3597 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
317.2897 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.29 € *
Price list
Quantity
Price per unit*
1 pcs.
317.2897 €
3 pcs.
308.9716 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA3597, IFM electronic

Features

  • Hygienic and robust design
  • Particularly space-saving design
  • Safe sealing in the process
  • Adapters for all standard process connections
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung Analogsignal, Stablänge 16 mm
Technologie Pt100 Sensor
min. Temperatur 0 °C
max. Temperatur 100 °C
Durchmesser 18 mm
Anschluss M12-Steckverbinder
Montage G 1/2 Außengewinde
Logistics
Ursprungsland DE
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes