TA3605 | IFM electronic

Temperature transmitter, analog signal, rod length 15.5 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TA3605

Order No.: 82P8479
EAN: 4021179325196
MPN:
TA3605
TA3605 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
255.3145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
255.31 € *
Price list
Quantity
Price per unit*
1 pcs.
255.3145 €
3 pcs.
248.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA3605, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Wide operating temperature range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung Analogsignal, Stablänge 15,5 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 18.8 mm
Anschluss M12-Steckverbinder
Montage 1/4" NPT Außengewinde
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes