TA3613 | IFM electronic
Temperature transmitter, analog signal, rod length 41.99 mm, -18 to 149 °C, Ø 18.8 mm, Pt1000 sensor, TA3613
Order No.: 82P8480
EAN: 4021179337496
MPN:
TA3613
Unit Price (€ / pc.)
284.9574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.96 € *
Price list
Quantity
Price per unit*
1 pcs.
284.9574 €
3 pcs.
277.4842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA3613, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | Analogsignal, Stablänge 41,99 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -18 °C | |
max. Temperatur | 149 °C | |
Durchmesser | 18.8 mm | |
Anschluss | M12-Steckverbinder | |
Montage | 1/2" NPT Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |