TA4105 | IFM electronic

Temperature transmitter, analog signal, rod length 13 mm, -50 to 150 °C, Ø 21 mm, Pt1000 sensor, TA4105

Order No.: 82P8483
EAN: 4021179294225
MPN:
TA4105
TA4105 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
276.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.50 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4965 €
3 pcs.
269.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TA4105, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung Analogsignal, Stablänge 13 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 21 mm
Anschluss DT04-3P
Montage G 1/4 Außengewinde
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes