TA5105 | IFM electronic
Temperature transmitter, analog signal, rod length 13 mm, -50 to 150 °C, Ø 21.8 mm, Pt1000 sensor, TA5105
Order No.: 82P8485
EAN: 4021179294249
MPN:
TA5105
Unit Price (€ / pc.)
276.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.50 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4965 €
3 pcs.
269.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TA5105, IFM electronic
Features
- High precision across the entire temperature measurement range
- AMP connector for the fast and easy connection to the on-board system
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Produkt-Art | Temperaturtransmitter | |
Ausführung | Analogsignal, Stablänge 13 mm | |
Technologie | Pt1000 Sensor | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C | |
Durchmesser | 21.8 mm | |
Anschluss | AMP Superseal | |
Montage | G 1/4 Außengewinde |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |