TAA131 | IFM electronic

Temperature transmitter, analog signal, rod length 46.5 mm, -10 to 150 °C, Ø 30 mm, Pt1000 sensor, TAA131

Order No.: 82P8487
EAN: 4021179218382
MPN:
TAA131
Series: TAA
TAA131 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
480.7719 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
480.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
480.7719 €

Temperature transmitter, TAA131, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • With AS-i interface
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type temperature transmitter
Version analog signal, rod length 46.5 mm
Technology Pt1000 sensor
min. operating temperature -10 °C
max. operating temperature 150 °C
diameter 30 mm
Connection M12-connector
Assembly G 1/4 external thread
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes