TAA431 | IFM electronic
Temperature transmitter, analog signal, rod length 87.5 mm, -10 to 150 °C, Ø 30 mm, Pt1000 sensor, TAA431
Order No.: 82P8488
EAN: 4021179218405
MPN:
TAA431
Unit Price (€ / pc.)
504.0364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature transmitter, TAA431, IFM electronic
Features
- High precision across the entire temperature measurement range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- With AS-i interface
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Product type | Temperaturtransmitter | |
Version | Analogsignal, Stablänge 87,5 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -10 °C | |
max. operating temperature | 150 °C | |
diameter | 30 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/2 Außengewinde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |