TCC291 | IFM electronic

Temperature transmitter, IO-Link, analog signal, PNP/NPN, rod length 350 mm, -25 to 160 °C, Ø 50 mm, Pt1000 sensor, TCC291

Order No.: 82P8500
EAN: 4021179322201
MPN:
TCC291
TCC291 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
634.8055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
634.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
634.8055 €

Temperature transmitter, TCC291, IFM electronic

Features

  • Immediate notification of deviations in accuracy
  • Improved quality assurance in between calibration intervals
  • Robust design for permanently precise measurements even in demanding environments
  • Transparent sensor monitoring thanks to logging of the diagnostic values
  • Simulation function simplifies installation
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung IO-Link, Analogsignal, PNP/NPN, Stablänge 350 mm
Technologie Pt1000 Sensor
min. Temperatur -25 °C
max. Temperatur 160 °C
Durchmesser 50 mm
Anschluss M12-Steckverbinder
Montage Klemmadaption Ø 6 mm
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes