TCC531 | IFM electronic
Temperature transmitter, IO-Link, analog signal, PNP/NPN, rod length 100 mm, -25 to 160 °C, Ø 50 mm, Pt1000 sensor, TCC531
Order No.: 82P8503
EAN: 4021179322263
MPN:
TCC531
Unit Price (€ / pc.)
661.7114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature transmitter, TCC531, IFM electronic
Features
- Immediate notification of deviations in accuracy
- Improved quality assurance in between calibration intervals
- Robust design for permanently precise measurements even in demanding environments
- Transparent sensor monitoring thanks to logging of the diagnostic values
- Simulation function simplifies installation
Technical specifications
Product type | Temperaturtransmitter | |
Version | IO-Link, Analogsignal, PNP/NPN, Stablänge 100 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -25 °C | |
max. operating temperature | 160 °C | |
diameter | 50 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/2 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |