TCC911 | IFM electronic

Temperature transmitter, IO-Link, analog signal, PNP/NPN, rod length 50 mm, -25 to 160 °C, Ø 50 mm, Pt1000 sensor, TCC911

Order No.: 82P8508
EAN: 4021179322386
MPN:
TCC911
TCC911 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
656.8562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
656.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
656.8562 €

Temperature transmitter, TCC911, IFM electronic

Features

  • Immediate notification of deviations in accuracy
  • Improved quality assurance in between calibration intervals
  • Robust design for permanently precise measurements even in demanding environments
  • Transparent sensor monitoring thanks to logging of the diagnostic values
  • Simulation function simplifies installation
Technical specifications
Product type Temperaturtransmitter
Version IO-Link, Analogsignal, PNP/NPN, Stablänge 50 mm
Technology Pt1000 Sensor
min. operating temperature -25 °C
max. operating temperature 160 °C
diameter 50 mm
Connection M12-Steckverbinder
Assembly Klemme DN50
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes