TD2247 | IFM electronic

Temperature transmitter, with display, IO-Link, analog signal, -50 to 150 °C, Ø 6 mm, Pt1000 sensor, TD2247

Order No.: 82P8515
EAN: 4021179274227
MPN:
TD2247
TD2247 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
375.4926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
375.49 € *
Price list
Quantity
Price per unit*
1 pcs.
375.4926 €
3 pcs.
366.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TD2247, IFM electronic

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Particularly good response dynamics and very short power-on delay time
  • Clearly visible 4-digit LED display
  • High protection and pressure rating
Technical specifications
Product type Temperaturtransmitter
Version mit Display, IO-Link, Analogsignal
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 150 °C
diameter 6 mm
Connection M12-Steckverbinder
Assembly Klemmadaption Ø 6 mm
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes