TD2261 | IFM electronic

Temperature transmitter, with display, IO-Link, analog signal, -50 to 150 °C, Ø 6 mm, Pt1000 sensor, TD2261

Order No.: 82P8518
EAN: 4021179274234
MPN:
TD2261
TD2261 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
385.1435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.14 € *
Price list
Quantity
Price per unit*
1 pcs.
385.1435 €
3 pcs.
375.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TD2261, IFM electronic

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Particularly good response dynamics and very short power-on delay time
  • Clearly visible 4-digit LED display
  • High protection and pressure rating
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung mit Display, IO-Link, Analogsignal
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 6 mm
Anschluss M12-Steckverbinder
Montage Klemmadaption Ø 6 mm
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes