TD2267 | IFM electronic
Temperature transmitter, with display, IO-Link, analog signal, -50 to 150 °C, Ø 6 mm, Pt1000 sensor, TD2267
Order No.: 82P8519
EAN: 4021179274258
MPN:
TD2267
Unit Price (€ / pc.)
385.1435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.14 € *
Price list
Quantity
Price per unit*
1 pcs.
385.1435 €
3 pcs.
375.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TD2267, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- Clearly visible 4-digit LED display
- High protection and pressure rating
Technical specifications
Product type | Temperaturtransmitter | |
Version | mit Display, IO-Link, Analogsignal | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 6 mm | |
Connection | M12-Steckverbinder | |
Assembly | Klemmadaption Ø 6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |