TD2511 | IFM electronic

Temperature transmitter, with display, IO-Link, analog signal, rod length 50 mm, -50 to 150 °C, Ø 50 mm, Pt1000 sensor, TD2511

Order No.: 82P8526
EAN: 4021179274289
MPN:
TD2511
TD2511 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
409.2529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
409.25 € *
Price list
Quantity
Price per unit*
1 pcs.
409.2529 €
3 pcs.
398.9475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature transmitter, TD2511, IFM electronic

Features

  • Hygienic design for the requirements of the food and beverage industry
  • Particularly good response dynamics and very short power-on delay time
  • Clearly visible 4-digit LED display
  • High protection and pressure rating
Technical specifications
Produkt-Art Temperaturtransmitter
Ausführung mit Display, IO-Link, Analogsignal, Stablänge 50 mm
Technologie Pt1000 Sensor
min. Temperatur -50 °C
max. Temperatur 150 °C
Durchmesser 50 mm
Anschluss M12-Steckverbinder
Montage G 1/2 Außengewinde
Logistics
Ursprungsland US
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes