TD2933 | IFM electronic
Temperature transmitter, with display, IO-Link, analog signal, rod length 100 mm, -50 to 150 °C, Ø 64 mm, Pt1000 sensor, TD2933
Order No.: 82P8552
EAN: 4021179274524
MPN:
TD2933
Unit Price (€ / pc.)
416.5119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
416.51 € *
Price list
Quantity
Price per unit*
1 pcs.
416.5119 €
3 pcs.
406.0042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TD2933, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- Clearly visible 4-digit LED display
- High protection and pressure rating
Technical specifications
Product type | Temperaturtransmitter | |
Version | mit Display, IO-Link, Analogsignal, Stablänge 100 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 64 mm | |
Connection | M12-Steckverbinder | |
Assembly | Klemme DN50 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |